414V Clamp 2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE300A

DigiKey Part Number
1655-P6KE300ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE300A
Description
TVS DIODE 256VWM 414VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
414V Clamp 2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
285V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
414V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.31886¥5,275.44
8,000¥1.26976¥10,158.08
Manufacturers Standard Package