Diode 60 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD1060

DigiKey Part Number
1655-MBRD1060TR-ND - Tape & Reel (TR)
1655-MBRD1060CT-ND - Cut Tape (CT)
1655-MBRD1060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD1060
Description
DIODE SCHOTTKY 60V 10A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
300pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,623
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.39100¥43.91
100¥2.83660¥283.66
500¥2.16558¥1,082.79
1,000¥1.94924¥1,949.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.71477¥4,286.93
5,000¥1.56973¥7,848.65
7,500¥1.49583¥11,218.73
12,500¥1.41280¥17,660.00
17,500¥1.36362¥23,863.35
25,000¥1.31583¥32,895.75
Manufacturers Standard Package