
MBRB4030 | |
|---|---|
DigiKey Part Number | 1655-MBRB4030TR-ND - Tape & Reel (TR) 1655-MBRB4030CT-ND - Cut Tape (CT) 1655-MBRB4030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB4030 |
Description | DIODE SCHOTTKY 30V 40A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 40A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥3.11469 | ¥2,491.75 |
| 1,600 | ¥2.84261 | ¥4,548.18 |
| 2,400 | ¥2.70391 | ¥6,489.38 |
| 4,000 | ¥2.54807 | ¥10,192.28 |
| 5,600 | ¥2.45576 | ¥13,752.26 |
| 8,000 | ¥2.36606 | ¥18,928.48 |
| 20,000 | ¥2.26184 | ¥45,236.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.49200 | ¥64.92 |
| 100 | ¥4.27810 | ¥427.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥7.00500 | ¥70.05 |
| 100 | ¥4.61960 | ¥461.96 |


