
MBRB2060CT | |
|---|---|
DigiKey Part Number | 1655-MBRB2060CTTR-ND - Tape & Reel (TR) 1655-MBRB2060CT-ND - Cut Tape (CT) 1655-MBRB2060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2060CT |
Description | DIODE ARRAY SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB30H60CTT4G | onsemi | 11,005 | NRVBB30H60CTT4GOSCT-ND | ¥23.24000 | Similar |
| VS-48CTQ060S-M3 | Vishay General Semiconductor - Diodes Division | 7,641 | 112-VS-48CTQ060S-M3-ND | ¥37.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.24500 | ¥72.45 |
| 100 | ¥4.78420 | ¥478.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥3.23160 | ¥2,585.28 |
| 1,600 | ¥2.95115 | ¥4,721.84 |
| 2,400 | ¥2.80825 | ¥6,739.80 |
| 4,000 | ¥2.74485 | ¥10,979.40 |



