
MBR40100CT | |
|---|---|
DigiKey Part Number | 1655-1068-ND |
Manufacturer | |
Manufacturer Product Number | MBR40100CT |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 50 | ¥9.58500 | ¥479.25 |
| 100 | ¥8.59500 | ¥859.50 |
| 500 | ¥6.85698 | ¥3,428.49 |
| 1,000 | ¥6.29818 | ¥6,298.18 |
| 2,000 | ¥5.82820 | ¥11,656.40 |
| 5,000 | ¥5.31989 | ¥26,599.45 |
| 10,000 | ¥5.00599 | ¥50,059.90 |

