Similar
Similar

MBR30100CTU | |
|---|---|
DigiKey Part Number | MBR30100CTUSMC-ND |
Manufacturer | |
Manufacturer Product Number | MBR30100CTU |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTSV30H100CTG | onsemi | 329 | NTSV30H100CTG-ND | ¥179.85000 | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | ¥331.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥4.82304 | ¥38,584.32 |



