
MBR20100 | |
|---|---|
DigiKey Part Number | 1655-1035-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100 |
Description | DIODE SCHOTTKY 100V TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 50 | ¥9.71060 | ¥485.53 |
| 100 | ¥8.71000 | ¥871.00 |
| 500 | ¥6.95226 | ¥3,476.13 |
| 1,000 | ¥6.38717 | ¥6,387.17 |
| 2,000 | ¥5.91202 | ¥11,824.04 |
| 5,000 | ¥5.39806 | ¥26,990.30 |
| 10,000 | ¥5.08071 | ¥50,807.10 |



