Similar
Similar
Similar

MBR140HW | |
|---|---|
DigiKey Part Number | 1655-MBR140HWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR140HW |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | ¥2.56000 | Similar |
| NRVB0540T3G | onsemi | 9,850 | NRVB0540T3GOSCT-ND | ¥2.89000 | Similar |
| PMEG4010CEGWX | Nexperia USA Inc. | 0 | 1727-7337-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.57821 | ¥17,346.30 |



