Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10200CT

DigiKey Part Number
1655-1018-ND
Manufacturer
Manufacturer Product Number
MBR10200CT
Description
DIODE ARRAY SCHOTT 200V TO-220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220AB
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
50¥4.72060¥236.03
100¥4.18460¥418.46
500¥3.24250¥1,621.25
1,000¥2.93907¥2,939.07
2,000¥2.68374¥5,367.48
5,000¥2.40740¥12,037.00
10,000¥2.23665¥22,366.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.