
HBS810 | |
|---|---|
DigiKey Part Number | 1655-HBS810TR-ND - Tape & Reel (TR) 1655-HBS810CT-ND - Cut Tape (CT) 1655-HBS810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS810 |
Description | BRIDGE RECT 1PHASE 1KV 8A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer SMC Diode Solutions | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package HBS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥3.90840 | ¥390.84 |
| 500 | ¥3.02054 | ¥1,510.27 |
| 1,000 | ¥2.73456 | ¥2,734.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.42476 | ¥6,061.90 |
| 5,000 | ¥2.23325 | ¥11,166.25 |
| 7,500 | ¥2.13568 | ¥16,017.60 |
| 12,500 | ¥2.02604 | ¥25,325.50 |
| 17,500 | ¥1.96114 | ¥34,319.95 |
| 25,000 | ¥1.89807 | ¥47,451.75 |



