FR104G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.40655
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR104G

DigiKey Part Number
1655-FR104GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR104G
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 280 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA157GP-TPMCC (Micro Commercial Components)0BA157GP-TP-ND¥0.40655Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.29325¥1,466.25
10,000¥0.26301¥2,630.10
15,000¥0.24758¥3,713.70
25,000¥0.23022¥5,755.50
35,000¥0.21993¥7,697.55
50,000¥0.20993¥10,496.50
Manufacturers Standard Package