
EGUARD0504F | |
|---|---|
DigiKey Part Number | 1655-EGUARD0504FTR-ND - Tape & Reel (TR) 1655-EGUARD0504FCT-ND - Cut Tape (CT) 1655-EGUARD0504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0504F |
Description | TVS DIODE 5VWM 25VC SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB 2.0, USB OTG |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥12.03300 | ¥120.33 |
| 100 | ¥8.15340 | ¥815.34 |
| 500 | ¥6.49078 | ¥3,245.39 |
| 1,000 | ¥5.95605 | ¥5,956.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.75148 | ¥17,254.44 |

