Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS220U

DigiKey Part Number
1655-DSS220UTR-ND - Tape & Reel (TR)
1655-DSS220UCT-ND - Cut Tape (CT)
1655-DSS220UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS220U
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,495
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.22500¥22.25
100¥1.18100¥118.10
500¥0.77672¥388.36
1,000¥0.52820¥528.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47643¥1,429.29
6,000¥0.41430¥2,485.80
15,000¥0.35215¥5,282.25
30,000¥0.33143¥9,942.90
75,000¥0.31072¥23,304.00
150,000¥0.26929¥40,393.50
Manufacturers Standard Package