
ABS6U | |
|---|---|
DigiKey Part Number | 1655-ABS6UTR-ND - Tape & Reel (TR) 1655-ABS6UCT-ND - Cut Tape (CT) 1655-ABS6UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6U |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥0.92710 | ¥92.71 |
| 500 | ¥0.68210 | ¥341.05 |
| 1,000 | ¥0.60272 | ¥602.72 |
| 2,000 | ¥0.53569 | ¥1,071.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.46297 | ¥2,314.85 |
| 10,000 | ¥0.41793 | ¥4,179.30 |
| 15,000 | ¥0.39496 | ¥5,924.40 |
| 25,000 | ¥0.36914 | ¥9,228.50 |
| 35,000 | ¥0.35384 | ¥12,384.40 |
| 50,000 | ¥0.33896 | ¥16,948.00 |

