
90SQ040 | |
|---|---|
DigiKey Part Number | 1655-90SQ040CT-ND - Cut Tape (CT) 1655-90SQ040TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 90SQ040 |
Description | DIODE SCHOTTKY 40V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 18 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.26000 | ¥52.60 |
| 100 | ¥3.42210 | ¥342.21 |
| 500 | ¥2.63118 | ¥1,315.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥2.30310 | ¥2,878.88 |
| 2,500 | ¥2.10015 | ¥5,250.38 |
| 3,750 | ¥1.99669 | ¥7,487.59 |
| 6,250 | ¥1.88044 | ¥11,752.75 |
| 8,750 | ¥1.81158 | ¥15,851.32 |
| 12,500 | ¥1.74466 | ¥21,808.25 |


