


5.0SMCJ75CA | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ75CATR-ND - Tape & Reel (TR) 1655-5.0SMCJ75CACT-ND - Cut Tape (CT) 1655-5.0SMCJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 121V |
Mfr | Current - Peak Pulse (10/1000µs) 41.4A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.39300 | ¥63.93 |
| 100 | ¥4.19620 | ¥419.62 |
| 500 | ¥3.25192 | ¥1,625.96 |
| 1,000 | ¥2.94776 | ¥2,947.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.37170 | ¥7,115.10 |
| 6,000 | ¥2.19158 | ¥13,149.48 |
| 9,000 | ¥2.09983 | ¥18,898.47 |
| 15,000 | ¥1.99720 | ¥29,958.00 |






