
30CPQ150 | |
|---|---|
DigiKey Part Number | 1655-1011-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ150 |
Description | DIODE ARRAY SCHOTT 150V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 25 | ¥15.11360 | ¥377.84 |
| 100 | ¥12.21030 | ¥1,221.03 |
| 500 | ¥9.88366 | ¥4,941.83 |
| 1,000 | ¥9.13600 | ¥9,136.00 |
| 2,000 | ¥8.50755 | ¥17,015.10 |
| 5,000 | ¥7.82796 | ¥39,139.80 |
| 10,000 | ¥7.73428 | ¥77,342.80 |


