
SSD005/4-V2B | |
|---|---|
DigiKey Part Number | 2908-SSD005/4-V2B-ND |
Manufacturer | |
Manufacturer Product Number | SSD005/4-V2B |
Description | BLUETOOTH 5 LOW ENERGY USB DONGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Gateway Bluetooth v5.0 Low Energy (BLE) USB |
Datasheet | Datasheet |
Category | Modulation or Protocol Bluetooth v5.0 Low Energy (BLE) |
Manufacturer Smart Sensor Devices | Applications General Purpose |
Series | Interface USB |
Packaging Retail Package | Voltage - Supply 5V |
Part Status Active | Base Product Number |
Function Gateway |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.03000 | ¥268.03 |
| 10 | ¥234.21500 | ¥2,342.15 |
| 25 | ¥222.48600 | ¥5,562.15 |
| 100 | ¥206.41410 | ¥20,641.41 |
| 250 | ¥196.80340 | ¥49,200.85 |






