
SSD002/2B-US | |
|---|---|
DigiKey Part Number | 2908-SSD002/2B-US-ND |
Manufacturer | |
Manufacturer Product Number | SSD002/2B-US |
Description | SENSOR AIR QUALITY BLUETOOTH OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Bluetooth |
Datasheet | Datasheet |
Category | Accuracy ±1°C |
Manufacturer Smart Sensor Devices | Output Bluetooth |
Packaging Retail Package | Operating Temperature 0°C ~ 50°C |
Part Status Active | Current - Supply 45mA |
Type Air Quality |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,503.15000 | ¥1,503.15 |
| 10 | ¥1,327.72300 | ¥13,277.23 |
| 25 | ¥1,267.12240 | ¥31,678.06 |



