
SMP1352-079LF | |
|---|---|
DigiKey Part Number | 863-1106-2-ND - Tape & Reel (TR) 863-1106-1-ND - Cut Tape (CT) 863-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-079LF |
Description | RF DIODE PIN 200V 250MW SC-79 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SC-79 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥23.45400 | ¥234.54 |
| 25 | ¥21.54160 | ¥538.54 |
| 100 | ¥19.44280 | ¥1,944.28 |
| 250 | ¥18.97632 | ¥4,744.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.97633 | ¥56,928.99 |


