
SI8640BT-IS | |
|---|---|
DigiKey Part Number | 336-3424-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8640BT-IS |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥28.04300 | ¥280.43 |
| 46 | ¥24.60783 | ¥1,131.96 |
| 138 | ¥22.90181 | ¥3,160.45 |
| 276 | ¥22.06703 | ¥6,090.50 |
| 506 | ¥21.45901 | ¥10,858.26 |
| 1,012 | ¥20.87923 | ¥21,129.78 |
| 2,530 | ¥20.26738 | ¥51,276.47 |



