
SI8620ET-IS | |
|---|---|
DigiKey Part Number | 336-3413-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8620ET-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥21.74200 | ¥217.42 |
| 46 | ¥18.97957 | ¥873.06 |
| 138 | ¥17.61029 | ¥2,430.22 |
| 276 | ¥16.93971 | ¥4,675.36 |
| 506 | ¥16.45109 | ¥8,324.25 |
| 1,012 | ¥15.98544 | ¥16,177.27 |
| 2,530 | ¥15.49389 | ¥39,199.54 |
| 5,014 | ¥15.20119 | ¥76,218.77 |


