
SI8600AB-B-IS | |
|---|---|
DigiKey Part Number | SI8600AB-B-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8600AB-B-IS |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation |
Packaging Tube | Common Mode Transient Immunity (Min) 35kV/µs |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥42.43200 | ¥424.32 |
| 96 | ¥35.81833 | ¥3,438.56 |
| 192 | ¥34.49948 | ¥6,623.90 |
| 288 | ¥33.83906 | ¥9,745.65 |
| 576 | ¥32.87052 | ¥18,933.42 |
| 1,056 | ¥32.16509 | ¥33,966.34 |
| 2,592 | ¥31.31799 | ¥81,176.23 |


