General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8423AB-D-IS

DigiKey Part Number
SI8423AB-D-IS-ND
Manufacturer
Manufacturer Product Number
SI8423AB-D-IS
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
20kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Active
Pulse Width Distortion (Max)
25ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥14.68800¥146.88
96¥12.03115¥1,154.99
192¥11.50177¥2,208.34
288¥11.23684¥3,236.21
576¥10.84806¥6,248.48
1,056¥10.56492¥11,156.56
2,592¥10.22487¥26,502.86
5,088¥10.02033¥50,983.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.