
SI8422AB-D-IS | |
|---|---|
DigiKey Part Number | SI8422AB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8422AB-D-IS |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥14.68800 | ¥146.88 |
| 96 | ¥12.03115 | ¥1,154.99 |
| 192 | ¥11.50177 | ¥2,208.34 |
| 288 | ¥11.23684 | ¥3,236.21 |
| 576 | ¥10.84806 | ¥6,248.48 |
| 1,056 | ¥10.56492 | ¥11,156.56 |
| 2,592 | ¥10.22487 | ¥26,502.86 |
| 5,088 | ¥10.02033 | ¥50,983.44 |




