1.2 pF Silicon Capacitor 100 V Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC00120912

DigiKey Part Number
863-1213-ND
Manufacturer
Manufacturer Product Number
SC00120912
Description
CAP SILICON 1.2PF 20% 100V
Customer Reference
Detailed Description
1.2 pF Silicon Capacitor 100 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown
100 V
Manufacturer
Skyworks Solutions Inc.
Applications
High Temperature
Series
Features
High Reliability
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Last Time Buy
Package / Case
Nonstandard Chip
Capacitance
1.2 pF
Height
0.006" (0.15mm)
Tolerance
±20%
Size / Dimension
0.012" L x 0.012" W (0.30mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/10/28
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥72.79740¥7,279.74
Manufacturers Standard Package