
PS214-315 | |
|---|---|
DigiKey Part Number | 863-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS214-315 |
Description | IC PHASE SHIFTER 1700-2800MHZ LG |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 1.7GHz ~ 2.8GHz 100° Phase Shift 8-LGA (4.9x3.2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Skyworks Solutions Inc. | Secondary Attributes 100° Phase Shift |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-LGA |
Function Phase Shifter | Supplier Device Package 8-LGA (4.9x3.2) |
Frequency 1.7GHz ~ 2.8GHz |




