570BAA000668DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥117.84745
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥100.19805
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥117.84745
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥519.56260
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥519.56260
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥300.82120
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥119.82060
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥300.82120
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥119.82060
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥127.94180
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥87.09620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥519.56260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥519.56252
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥519.56260
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BAA000668DG

DigiKey Part Number
570BAA000668DG-ND
Manufacturer
Manufacturer Product Number
570BAA000668DG
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514BAA000107AAGSkyworks Solutions Inc.0514BAA000107AAG-ND¥117.84745Similar
514BAC000112AAGSkyworks Solutions Inc.0514BAC000112AAG-ND¥100.19805Similar
514FAA000112AAGSkyworks Solutions Inc.0514FAA000112AAG-ND¥117.84745Similar
570FAA000107DGSkyworks Solutions Inc.0570FAA000107DG-ND¥519.56260Similar
570FAA000112DGSkyworks Solutions Inc.0570FAA000112DG-ND¥519.56260Similar
Available To Order
Check Lead Time
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥519.56260¥25,978.13
Manufacturers Standard Package