
SIT9120AI-2C3-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.48000 | ¥68.48 |
| 10 | ¥59.49400 | ¥594.94 |
| 25 | ¥56.26560 | ¥1,406.64 |
| 50 | ¥53.94180 | ¥2,697.09 |
| 100 | ¥51.71560 | ¥5,171.56 |
| 250 | ¥48.91536 | ¥12,228.84 |
| 500 | ¥46.90096 | ¥23,450.48 |
| 1,000 | ¥44.97166 | ¥44,971.66 |







