100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BA-23-33E-100.000000

DigiKey Part Number
1473-SIT8918BA-23-33E-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-23-33E-100.000000
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12,765
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.95000¥103.95
10¥90.38300¥903.83
25¥85.47520¥2,136.88
50¥81.94900¥4,097.45
100¥78.56990¥7,856.99
250¥74.32212¥18,580.53
500¥71.26586¥35,632.93
1,000¥68.33961¥68,339.61
Manufacturers Standard Package