24 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-XXS-24.000000

DigiKey Part Number
1473-SIT8021AI-J4-XXS-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-XXS-24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
160µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-UFBGA, CSPBGA
Type
Supplier Device Package
4-CSP (1.54x.84)
Frequency
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1.5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.24600¥92.46
25¥8.73960¥218.49
50¥8.37920¥418.96
100¥8.03180¥803.18
250¥7.59548¥1,898.87
500¥7.28124¥3,640.62
1,000¥6.98029¥6,980.29
2,500¥6.60167¥16,504.17
Manufacturers Standard Package