


SIT8008AI-13-33S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-13-33S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-13-33S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥14.00100 | ¥140.01 |
| 25 | ¥13.23880 | ¥330.97 |
| 50 | ¥12.69120 | ¥634.56 |
| 100 | ¥12.16520 | ¥1,216.52 |
| 250 | ¥11.50488 | ¥2,876.22 |
| 500 | ¥11.02936 | ¥5,514.68 |
| 1,000 | ¥10.57369 | ¥10,573.69 |
| 2,500 | ¥10.00071 | ¥25,001.77 |



