New at DigiKey
Image for SIM7672NA / W GNSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM7672NA / W GNSS

DigiKey Part Number
3781-SIM7672NA/WGNSS-ND
Manufacturer
Manufacturer Product Number
SIM7672NA / W GNSS
Description
NA LTE CAT1 MODULE W/ GNSS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LTE CAT-1, GNSS Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, PCM, UART, USB
Mfr
Voltage - Supply
3.4V ~ 4.2V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
Module
Protocol
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.78000¥234.78
10¥204.98200¥2,049.82
25¥194.65000¥4,866.25
100¥180.48560¥18,048.56
300¥170.40667¥51,122.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.