
SIM7600G-H-PCIESIM (R2) | |
|---|---|
DigiKey Part Number | 3781-SIM7600G-H-PCIESIM(R2)-ND |
Manufacturer | |
Manufacturer Product Number | SIM7600G-H-PCIESIM (R2) |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | SIM7600G-H-PCIESIM (R2) Models |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces PCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥493.80000 | ¥493.80 |
| 10 | ¥433.05800 | ¥4,330.58 |
| 25 | ¥412.02440 | ¥10,300.61 |
| 100 | ¥383.21430 | ¥38,321.43 |








