New Product
Ag59824-LPB - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALAG59824-LPB

DigiKey Part Number
5061-EVALAG59824-LPB-ND
Manufacturer
Manufacturer Product Number
EVALAG59824-LPB
Description
EVAL BOARD FOR AG59824-LPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ag59824-LPB - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
Ag59824-LPB
Manufacturer
Silvertel
Primary Attributes
24V Output Voltage
Packaging
Box
Secondary Attributes
On-Board LEDs
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Power over Ethernet (PoE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,033.75000¥1,033.75
Manufacturers Standard Package