Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2.5A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG5412

DigiKey Part Number
5061-AG5412-ND
Manufacturer
Manufacturer Product Number
AG5412
Description
ISOLATED POE PD MODULE 12V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 2.5A 36V - 57V Input
Datasheet
 Datasheet
EDA/CAD Models
AG5412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.5A
Series
Power (Watts)
30 W
Packaging
Tray
Voltage - Isolation
1.5 kV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
93.3%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Size / Dimension
2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
Voltage - Input (Max)
57V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.49000¥131.49
10¥130.25200¥1,302.52
40¥128.18500¥5,127.40
120¥127.35792¥15,282.95
280¥126.53093¥35,428.66
520¥125.70410¥65,366.13
1,040¥121.98253¥126,861.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.