


XG24-RB4187C | |
|---|---|
DigiKey Part Number | 336-XG24-RB4187C-ND |
Manufacturer | |
Manufacturer Product Number | XG24-RB4187C |
Description | EFR32XG24 2.4 GHZ +20 DBM RADIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32MG24 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32MG24 |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥355.93000 | ¥355.93 |





