
SIWN917Y100LGNBA | |
|---|---|
DigiKey Part Number | 336-SIWN917Y100LGNBA-ND |
Manufacturer | |
Manufacturer Product Number | SIWN917Y100LGNBA |
Description | SIWN917Y NCP MODULE WI-FI 6 2.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, SDIO, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Strip | Utilized IC / Part SiWN917M |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 2.97V ~ 3.63V |
Protocol | Current - Receiving 11mA ~ 55mA |
Modulation CCK, DSSS, OFDM | Current - Transmitting 11mA ~ 231mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 17.5dBm | Package / Case 71-SMD Module |
Sensitivity -104.5dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.22000 | ¥113.22 |
| 10 | ¥96.85800 | ¥968.58 |
| 25 | ¥91.29080 | ¥2,282.27 |
| 100 | ¥83.74940 | ¥8,374.94 |
| 250 | ¥79.28676 | ¥19,821.69 |
| 500 | ¥76.16236 | ¥38,081.18 |
| 1,000 | ¥73.23743 | ¥73,237.43 |



