
MGM220PC22HNA2 | |
|---|---|
DigiKey Part Number | 336-MGM220PC22HNA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM220PC22HNA2 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGM220PC22HNA2 Models |
Category | Serial Interfaces I2C, I2S, SPI, UART, USART |
Mfr | Antenna Type Integrated, Chip |
Packaging Strip | Utilized IC / Part EFR32MG22 |
Part Status Active | Memory Size 512kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 4.3mA ~ 4.4mA |
Protocol | Current - Transmitting 4.8mA ~ 10.6mA |
Modulation DSSS, GFSK, OOK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 31-SMD Module |
Power - Output 8.2dBm | Base Product Number |
Sensitivity -106.7dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.59000 | ¥64.59 |
| 10 | ¥54.97900 | ¥549.79 |
| 25 | ¥51.72040 | ¥1,293.01 |
| 100 | ¥47.31600 | ¥4,731.60 |
| 250 | ¥44.71056 | ¥11,177.64 |
| 500 | ¥42.88638 | ¥21,443.19 |
| 1,000 | ¥41.17937 | ¥41,179.37 |

