
EM35X-BBRD | |
|---|---|
DigiKey Part Number | 636-1013-ND |
Manufacturer | |
Manufacturer Product Number | EM35X-BBRD |
Description | EM35X BREAKOUT BOARD |
Customer Reference | |
Detailed Description | EM35x - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EM35X-BBRD Models |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EM35x |
Packaging Box | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,378.74000 | ¥1,378.74 |



