CP2104 - USB 2.0 to UART (RS485) Bridge Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2104EK

DigiKey Part Number
336-2007-ND
Manufacturer
Manufacturer Product Number
CP2104EK
Description
EVAL BOARD FOR CP2104
Customer Reference
Detailed Description
CP2104 - USB 2.0 to UART (RS485) Bridge Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Silicon Labs
Utilized IC / Part
CP2104
Packaging
Box
Primary Attributes
Full Speed (12Mbps)
Part Status
Not For New Designs
Secondary Attributes
On-Board LEDs
Type
Interface
Contents
Board(s), Cable(s)
Function
USB 2.0 to UART (RS485) Bridge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.75000¥440.75
Manufacturers Standard Package