
C8051F930-G-GM | |
|---|---|
DigiKey Part Number | 336-2618-ND |
Manufacturer | |
Manufacturer Product Number | C8051F930-G-GM |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F930-G-GM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 23x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFN32 | Silicon Labs | 958 | 336-EFM8BB31F64G-D-QFN32-ND | ¥19.76000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 10 | ¥35.72500 | ¥357.25 |
| 73 | ¥30.58110 | ¥2,232.42 |
| 146 | ¥29.15705 | ¥4,256.93 |
| 292 | ¥27.92568 | ¥8,154.30 |
| 511 | ¥27.06505 | ¥13,830.24 |
| 1,022 | ¥26.15093 | ¥26,726.25 |
| 2,555 | ¥25.17107 | ¥64,312.08 |







