8051 C8051F50x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F507-IM

DigiKey Part Number
336-1525-5-ND
Manufacturer
Manufacturer Product Number
C8051F507-IM
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F50x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F507-IM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Active
Data Converters
A/D 25x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.84000¥85.84
10¥69.72400¥697.24
73¥59.45781¥4,340.42
146¥56.76274¥8,287.36
292¥54.48086¥15,908.41
511¥52.91211¥27,038.09
1,022¥51.26904¥52,396.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.