8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F502-IQ

DigiKey Part Number
336-1514-ND
Manufacturer
Manufacturer Product Number
C8051F502-IQ
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F502-IQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 25x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
Package / Case
32-LQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB31F64I-D-QFN32Silicon Labs0336-EFM8BB31F64I-D-QFN32-ND¥13.53883MFR Recommended
In-Stock: 2,353
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.32000¥100.32
10¥81.50100¥815.01
25¥75.50840¥1,887.71
100¥68.27210¥6,827.21
250¥64.61248¥16,153.12
500¥62.36056¥31,180.28
1,000¥60.49312¥60,493.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.