
C8051F501-IQ | |
|---|---|
DigiKey Part Number | 336-1512-ND |
Manufacturer | |
Manufacturer Product Number | C8051F501-IQ |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F501-IQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Last Time Buy | Data Converters A/D 32x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 48-TQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB31F64I-D-QFN32 | Silicon Labs | 0 | 336-EFM8BB31F64I-D-QFN32-ND | ¥13.53883 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.15000 | ¥89.15 |
| 10 | ¥73.85900 | ¥738.59 |
| 25 | ¥68.85920 | ¥1,721.48 |
| 100 | ¥65.79610 | ¥6,579.61 |



