8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F501-IM

DigiKey Part Number
336-1513-5-ND
Manufacturer
Manufacturer Product Number
C8051F501-IM
Description
IC MCU 8BIT 64KB FLASH 48QFN
Customer Reference
Detailed Description
8051 C8051F50x Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Last Time Buy
Data Converters
A/D 32x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8LB12F64E-C-QFN32Silicon Labs17,300336-5840-ND¥25.72000MFR Recommended
In-Stock: 381
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/10/1
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.71000¥92.71
10¥76.84500¥768.45
43¥68.96791¥2,965.62
129¥68.70636¥8,863.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.