C8051F042-GQR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: ¥34.54295
Datasheet
8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F042-GQR

DigiKey Part Number
336-4137-2-ND - Tape & Reel (TR)
336-4137-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C8051F042-GQR
Description
IC MCU 8BIT 64KB FLASH 100TQFP
Customer Reference
Detailed Description
8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 8x8b, 13x10b; D/A 2x10b, 2x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
100-TQFP (14x14)
Connectivity
CANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32PG26B301F2048IL136-BRSilicon Labs0336-EFM32PG26B301F2048IL136-BRTR-ND¥34.54295MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/9/10
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.23000¥198.23
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥157.91060¥39,477.65
Manufacturers Standard Package