


PC-40-250 | |
|---|---|
DigiKey Part Number | 595-1130-ND |
Manufacturer | |
Manufacturer Product Number | PC-40-250 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-40-250 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.27mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 500mA, Series 250mA | Weight 0.563 lb (255.37 g) |
Primary Winding(s) Single |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.19000 | ¥140.19 |
| 10 | ¥126.35500 | ¥1,263.55 |
| 25 | ¥121.16280 | ¥3,029.07 |
| 50 | ¥117.36160 | ¥5,868.08 |
| 100 | ¥113.66300 | ¥11,366.30 |
| 250 | ¥108.93276 | ¥27,233.19 |
| 500 | ¥105.47304 | ¥52,736.52 |



