Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
PC-24-1000
PC-24-1000
What are Transformers? How Do They Work? - Another Teaching Moment

PC-24-1000

DigiKey Part Number
595-1118-ND
Manufacturer
Manufacturer Product Number
PC-24-1000
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-24-1000 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
24VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.30mm L x 57.20mm W
Voltage - Primary
115V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
0.75 lb (340.19 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.01000¥217.01
10¥195.42800¥1,954.28
25¥187.34680¥4,683.67
50¥181.43400¥9,071.70
100¥175.68590¥17,568.59
250¥168.33952¥42,084.88
500¥162.97012¥81,485.06
Manufacturers Standard Package