Laminated Core 1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 180mA, Series 90mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 180mA, Series 90mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PC-10-90

DigiKey Part Number
595-1988-ND
Manufacturer
Manufacturer Product Number
PC-10-90
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 180mA, Series 90mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-10-90 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
25.40mm L x 34.92mm W
Voltage - Primary
115V
Height - Seated (Max)
21.08mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 180mA, Series 90mA
Weight
0.157 lb (71.21 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.35000¥111.35
10¥100.35800¥1,003.58
25¥96.24800¥2,406.20
50¥93.23580¥4,661.79
100¥90.30450¥9,030.45
250¥86.55476¥21,638.69
500¥83.81032¥41,905.16
1,000¥81.41238¥81,412.38
Manufacturers Standard Package